Parametric results for: NAND512W4A1AN1 under Flash Memories

Filter Your Search

1 - 8 of 8 results

|
Manufacturer Part Number: nand512w4a1an1
Select parts from the table below to compare.
Compare
Compare
NAND512W4A1AN1F
Numonyx Memory Solutions
Check for Price Yes Yes Obsolete 536.8709 Mbit 16 32MX16 3 V 12 µs FLASH 1 32000000 33.5544 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS COMMERCIAL NAND TYPE R-PDSO-G48 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm NUMONYX TSOP TSOP1, 48 unknown EAR99 8542.32.00.51
NAND512W4A1AN1E
Numonyx Memory Solutions
Check for Price Yes Yes Obsolete 536.8709 Mbit 16 32MX16 3 V 12 µs FLASH 1 32000000 33.5544 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS COMMERCIAL NAND TYPE R-PDSO-G48 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm NUMONYX TSOP TSOP1, 48 unknown EAR99 8542.32.00.51
NAND512W4A1AN1
Numonyx Memory Solutions
Check for Price No No Obsolete 536.8709 Mbit 16 32MX16 3 V 12 µs FLASH 1 32000000 33.5544 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS COMMERCIAL NAND TYPE R-PDSO-G48 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm NUMONYX TSOP TSOP1, 48 unknown EAR99 8542.32.00.51
NAND512W4A1AN1T
Numonyx Memory Solutions
Check for Price No No Obsolete 536.8709 Mbit 16 32MX16 3 V 12 µs FLASH 1 32000000 33.5544 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS COMMERCIAL NAND TYPE R-PDSO-G48 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm NUMONYX TSOP TSOP1, 48 unknown EAR99 8542.32.00.51
NAND512W4A1AN1T
STMicroelectronics
Check for Price No Transferred STMICROELECTRONICS TSOP TSOP1, TSSOP48,.8,20 48 not_compliant EAR99 8542.32.00.51
NAND512W4A1AN1E
STMicroelectronics
Check for Price Yes Transferred STMICROELECTRONICS TSOP TSOP1, TSSOP48,.8,20 48 unknown EAR99 8542.32.00.51
NAND512W4A1AN1
STMicroelectronics
Check for Price No Transferred STMICROELECTRONICS TSOP TSOP1, TSSOP48,.8,20 48 not_compliant EAR99 8542.32.00.51
NAND512W4A1AN1F
STMicroelectronics
Check for Price Yes Transferred 536.8709 Mbit 16 8K 32MX16 3 V 12 µs FLASH YES NO 1 4K 32000000 33.5544 M ASYNCHRONOUS 256 words PARALLEL 3 V YES 50 µA 20 µA 3.6 V 2.7 V CMOS COMMERCIAL NO R-PDSO-G48 Not Qualified e3/e6 70 °C 260 NOT SPECIFIED 48 PLASTIC/EPOXY TSOP1 TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN/TIN BISMUTH GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm STMICROELECTRONICS TSOP TSOP1, TSSOP48,.8,20 48 unknown EAR99 8542.32.00.51