Filter Your Search
1 - 2 of 2 results
![]() |
NAND512W4A0AV6T
Numonyx Memory Solutions
|
Check for Price Buy | No | No | Obsolete | 536.8709 Mbit | 16 | 32MX16 | 3 V | 35 ns | FLASH | 1 | 32000000 | 33.5544 M | ASYNCHRONOUS | PARALLEL | 3 V | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | SLC NAND TYPE | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 650 µm | 15.4 mm | 12 mm | NUMONYX | SOIC | VSSOP, | 48 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||
![]() |
NAND512W4A0AV6T
STMicroelectronics
|
Check for Price Buy | No | Transferred | 536.8709 Mbit | 16 | 8K | 32MX16 | 3 V | 35 ns | FLASH | YES | NO | 1 | 4K | 32000000 | 33.5544 M | ASYNCHRONOUS | 256 words | PARALLEL | 3 V | YES | 50 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | SLC NAND TYPE | R-PDSO-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | VSSOP | TSSOP48,.71,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 650 µm | 15.4 mm | 12 mm | STMICROELECTRONICS | SOIC | VSSOP, TSSOP48,.71,20 | 48 | not_compliant | EAR99 | 8542.32.00.51 |