Parametric results for: NAND512R3A2DZA6 under Flash Memories

Filter Your Search

1 - 10 of 10 results

|
-
-
-
Manufacturer Part Number: nand512r3a2dza6
Select parts from the table below to compare.
Compare
Compare
NAND512R3A2DZA6
STMicroelectronics
Check for Price No Transferred STMICROELECTRONICS BGA 8.50 X 15 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 63 compliant EAR99 8542.32.00.51
NAND512R3A2DZA6F
STMicroelectronics
Check for Price Yes Transferred STMICROELECTRONICS BGA 8.50 X 15 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 63 compliant EAR99 8542.32.00.51
NAND512R3A2DZA6E
STMicroelectronics
Check for Price Yes Transferred STMICROELECTRONICS BGA 8.50 X 15 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 63 compliant EAR99 8542.32.00.51
NAND512R3A2DZA6
Numonyx Memory Solutions
Check for Price Obsolete NUMONYX BGA 8.50 X 15 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 63 unknown EAR99 8542.32.00.51
NAND512R3A2DZA6E
Numonyx Memory Solutions
Check for Price Yes Yes Obsolete 512.7537 Mbit 8 16K 64MX8 1.8 V 1.8 V 15 µs FLASH YES NO 1 4K 64000000 64.0942 M ASYNCHRONOUS 512 words PARALLEL 1.8 V YES 50 µA 20 µA 1.95 V 1.7 V CMOS INDUSTRIAL NO NAND TYPE R-PBGA-B63 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 63 PLASTIC/EPOXY TFBGA BGA63,10X12,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 1.05 mm 11 mm 9 mm NUMONYX BGA TFBGA, BGA63,10X12,32 63 unknown
NAND512R3A2DZA6T
STMicroelectronics
Check for Price No Transferred STMICROELECTRONICS BGA 8.50 X 15 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 63 compliant EAR99 8542.32.00.51
NAND512R3A2DZA6F
Numonyx Memory Solutions
Check for Price Yes Yes Obsolete NUMONYX BGA 8.50 X 15 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, VFBGA-63 63 unknown EAR99 8542.32.00.51
NAND512R3A2DZA6T
Numonyx Memory Solutions
Check for Price Obsolete NUMONYX BGA BGA, 63 unknown EAR99 8542.32.00.51
NAND512R3A2DZA6F
Micron Technology Inc
Check for Price Yes Obsolete 536.8709 Mbit 8 16K 64MX8 1.8 V 45 ns FLASH YES NO 4K 64000000 67.1089 M 512 words PARALLEL YES 50 µA 20 µA CMOS INDUSTRIAL NO SLC NAND TYPE R-PBGA-B63 Not Qualified 85 °C -40 °C 63 PLASTIC/EPOXY FBGA BGA63,10X12,32 RECTANGULAR GRID ARRAY, FINE PITCH YES BALL 800 µm BOTTOM MICRON TECHNOLOGY INC FBGA, BGA63,10X12,32 unknown EAR99 8542.32.00.51
NAND512R3A2DZA6E
Micron Technology Inc
Check for Price Yes Obsolete 536.8709 Mbit 8 16K 64MX8 1.8 V 15 µs FLASH YES NO 1 4K 64000000 67.1089 M ASYNCHRONOUS 512 words PARALLEL 1.8 V YES 50 µA 20 µA 1.95 V 1.7 V CMOS INDUSTRIAL NO SLC NAND TYPE R-PBGA-B63 Not Qualified e1 85 °C -40 °C 260 30 63 PLASTIC/EPOXY TFBGA BGA63,10X12,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 800 µm BOTTOM 1.05 mm 11 mm 9 mm MICRON TECHNOLOGY INC BGA 9 X 11 MM, 1.05 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, VFBGA-63 63 unknown EAR99 8542.32.00.51 Micron