Parametric results for: NAND512R3A2BZA6F under Flash Memories

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: nand512r3a2bza6f
Select parts from the table below to compare.
Compare
Compare
NAND512R3A2BZA6F
Numonyx Memory Solutions
Check for Price Obsolete 536.8709 Mbit 8 64MX8 1.8 V 15 µs FLASH 1 64000000 67.1089 M ASYNCHRONOUS PARALLEL 1.8 V 1.95 V 1.7 V CMOS INDUSTRIAL SLC NAND TYPE R-PBGA-B63 Not Qualified e1 85 °C -40 °C 260 NOT SPECIFIED 63 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 1.05 mm 11 mm 9 mm NUMONYX BGA 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, VFBGA-63 63 unknown EAR99 8542.32.00.51
NAND512R3A2BZA6F
STMicroelectronics
Check for Price Yes Transferred 536.8709 Mbit 8 16K 64MX8 1.8 V 15 µs FLASH YES NO 1 4K 64000000 67.1089 M ASYNCHRONOUS 512 words PARALLEL 1.8 V YES 50 µA 15 µA 1.95 V 1.7 V CMOS INDUSTRIAL NO SLC NAND TYPE R-PBGA-B63 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 63 PLASTIC/EPOXY TFBGA BGA63,10X12,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 1.05 mm 11 mm 9 mm STMICROELECTRONICS BGA 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, VFBGA-63 63 compliant EAR99 8542.32.00.51 STMicroelectronics