Parametric results for: NAND256W3A0AN6 under Flash Memories

Filter Your Search

1 - 10 of 10 results

|
Manufacturer Part Number: nand256w3a0an6
Select parts from the table below to compare.
Compare
Compare
NAND256W3A0AN6F
Micron Technology Inc
Check for Price Buy Yes Yes Active 268.4355 Mbit 8 16K 32MX8 3 V 35 ns FLASH YES NO 1 2K 32000000 33.5544 M ASYNCHRONOUS 512 words PARALLEL 3 V YES 50 µA 20 µA 3.6 V 2.7 V CMOS INDUSTRIAL NO SLC NAND TYPE R-PDSO-G48 Not Qualified e3 85 °C -40 °C 48 PLASTIC/EPOXY TSSOP TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm MICRON TECHNOLOGY INC TSOP TSOP-48 48 compliant EAR99 8542.32.00.51
NAND256W3A0AN6F
STMicroelectronics
Check for Price Buy Yes Transferred 268.4355 Mbit 8 16K 32MX8 3 V 35 ns FLASH YES NO 1 2K 32000000 33.5544 M ASYNCHRONOUS 512 words PARALLEL 3 V YES 50 µA 20 µA 3.6 V 2.7 V CMOS INDUSTRIAL NO SLC NAND TYPE R-PDSO-G48 Not Qualified e3/e6 85 °C -40 °C 260 NOT SPECIFIED 48 PLASTIC/EPOXY TSOP1 TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN/TIN BISMUTH GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm STMICROELECTRONICS TSOP 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 48 compliant EAR99 8542.32.00.51
NAND256W3A0AN6E
Numonyx Memory Solutions
Check for Price Buy Yes Yes Transferred NUMONYX TSOP 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 48 unknown EAR99 8542.32.00.51
NAND256W3A0AN6
STMicroelectronics
Check for Price Buy No Transferred STMICROELECTRONICS TSOP 12 X 20 MM, PLASTIC, TSOP-48 48 not_compliant EAR99 8542.32.00.51
NAND256W3A0AN6
Numonyx Memory Solutions
Check for Price Buy No No Obsolete NUMONYX TSOP 12 X 20 MM, PLASTIC, TSOP-48 48 unknown EAR99 8542.32.00.51
NAND256W3A0AN6T
Numonyx Memory Solutions
Check for Price Buy No No Obsolete NUMONYX TSOP TSOP1, 48 unknown EAR99 8542.32.00.51
NAND256W3A0AN6T
STMicroelectronics
Check for Price Buy No Transferred 268.4355 Mbit 8 16K 32MX8 3 V 35 ns FLASH YES NO 1 2K 32000000 33.5544 M ASYNCHRONOUS 512 words PARALLEL 3 V YES 50 µA 20 µA 3.6 V 2.7 V CMOS INDUSTRIAL NO SLC NAND TYPE R-PDSO-G48 Not Qualified e0 85 °C -40 °C 48 PLASTIC/EPOXY TSOP1 TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm STMICROELECTRONICS TSOP TSOP1, TSSOP48,.8,20 48 not_compliant EAR99 8542.32.00.51
NAND256W3A0AN6E
STMicroelectronics
Check for Price Buy Yes Transferred STMICROELECTRONICS TSOP 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 48 compliant EAR99 8542.32.00.51 STMicroelectronics
NAND256W3A0AN6F
Numonyx Memory Solutions
Check for Price Buy Yes Yes Transferred 268.4355 Mbit 8 16K 32MX8 3 V 35 ns FLASH YES NO 1 2K 32000000 33.5544 M ASYNCHRONOUS 512 words PARALLEL 3 V YES 50 µA 20 µA 3.6 V 2.7 V CMOS INDUSTRIAL NO SLC NAND TYPE R-PDSO-G48 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY TSOP1 TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm NUMONYX TSOP 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 48 unknown EAR99 8542.32.00.51
NAND256W3A0AN6E
Micron Technology Inc
Check for Price Buy Yes Yes Active 268.4355 Mbit 8 16K 32MX8 3 V 35 ns FLASH YES NO 1 2K 32000000 33.5544 M ASYNCHRONOUS 512 words PARALLEL 3 V YES 50 µA 20 µA 3.6 V 2.7 V CMOS INDUSTRIAL NO SLC NAND TYPE R-PDSO-G48 Not Qualified e3 85 °C -40 °C 48 PLASTIC/EPOXY TSSOP TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm MICRON TECHNOLOGY INC TSOP TSOP-48 48 compliant EAR99 8542.32.00.51 Micron