Filter Your Search
1 - 2 of 2 results
![]() |
NAND256R3A2AZA6F
STMicroelectronics
|
Check for Price Buy | Yes | Transferred | 268.4355 Mbit | 8 | 16K | 32MX8 | 1.8 V | 12 µs | FLASH | YES | NO | 1 | 2K | 32000000 | 33.5544 M | ASYNCHRONOUS | 512 words | PARALLEL | 1.8 V | YES | 50 µA | 15 µA | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | NO | SLC NAND TYPE | R-PBGA-B55 | Not Qualified | e1 | 85 °C | -40 °C | 55 | PLASTIC/EPOXY | TFBGA | BGA55,8X12,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.05 mm | 10 mm | 8 mm | STMICROELECTRONICS | BGA | TFBGA, BGA55,8X12,32 | 55 | compliant | EAR99 | 8542.32.00.51 | ||||
![]() |
NAND256R3A2AZA6F
Numonyx Memory Solutions
|
Check for Price Buy | Obsolete | 268.4355 Mbit | 8 | 32MX8 | 1.8 V | 12 µs | FLASH | 1 | 32000000 | 33.5544 M | ASYNCHRONOUS | PARALLEL | 1.8 V | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | SLC NAND TYPE | R-PBGA-B55 | Not Qualified | e1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 55 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.05 mm | 10 mm | 8 mm | NUMONYX | BGA | TFBGA, | 55 | unknown | EAR99 | 8542.32.00.51 |