Filter Your Search
1 - 2 of 2 results
![]() |
NAND256R3A0AN6F
STMicroelectronics
|
Check for Price Buy | Yes | Transferred | 268.4355 Mbit | 8 | 16K | 32MX8 | 1.8 V | 35 ns | FLASH | YES | NO | 1 | 2K | 32000000 | 33.5544 M | ASYNCHRONOUS | 512 words | PARALLEL | 1.8 V | YES | 50 µA | 15 µA | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | NO | SLC NAND TYPE | R-PDSO-G48 | Not Qualified | e3/e6 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN/TIN BISMUTH | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | STMICROELECTRONICS | TSOP | TSOP1, TSSOP48,.8,20 | 48 | compliant | EAR99 | 8542.32.00.51 | |||
![]() |
NAND256R3A0AN6F
Numonyx Memory Solutions
|
Check for Price Buy | Yes | Yes | Obsolete | NUMONYX | TSOP | TSOP1, | 48 | unknown | EAR99 | 8542.32.00.51 |