Parametric results for: NAND01GW3A1AN6T under Flash Memories

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: nand01gw3a1an6t
Select parts from the table below to compare.
Compare
Compare
NAND01GW3A1AN6T
STMicroelectronics
Check for Price No Transferred 1.0737 Gbit 8 16K 128MX8 3 V 12 µs FLASH YES NO 1 8K 128000000 134.2177 M ASYNCHRONOUS 512 words PARALLEL 3 V YES 100 µA 20 µA 3.6 V 2.7 V CMOS INDUSTRIAL NO R-PDSO-G48 Not Qualified e0 85 °C -40 °C 48 PLASTIC/EPOXY TSOP1 TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm STMICROELECTRONICS TSOP TSOP1, TSSOP48,.8,20 48 not_compliant EAR99 8542.32.00.51
NAND01GW3A1AN6T
Numonyx Memory Solutions
Check for Price No No Obsolete 1.0737 Gbit 8 128MX8 3 V 12 µs FLASH 1 128000000 134.2177 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS INDUSTRIAL NAND TYPE R-PDSO-G48 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm NUMONYX TSOP TSOP1, 48 unknown EAR99 8542.32.00.51