Parametric results for: NAND01GR3B2CV6T under Flash Memories

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: nand01gr3b2cv6t
Select parts from the table below to compare.
Compare
Compare
NAND01GR3B2CV6T
STMicroelectronics
Check for Price Buy No Transferred 1.0737 Gbit 8 128MX8 1.8 V 25 µs FLASH 1 128000000 134.2177 M ASYNCHRONOUS PARALLEL 1.8 V 1.95 V 1.7 V CMOS INDUSTRIAL R-PDSO-G48 Not Qualified e0 85 °C -40 °C 48 PLASTIC/EPOXY VSSOP RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 500 µm DUAL 650 µm 15.4 mm 12 mm STMICROELECTRONICS SOIC VSSOP, 48 compliant EAR99 8542.32.00.51
NAND01GR3B2CV6T
Numonyx Memory Solutions
Check for Price Buy Obsolete 1.0737 Gbit 8 128MX8 1.8 V 25 µs FLASH 1 128000000 134.2177 M ASYNCHRONOUS PARALLEL 1.8 V 15 µA 1.95 V 1.7 V CMOS INDUSTRIAL NAND TYPE R-PDSO-G48 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY VSSOP RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL 650 µm 15.4 mm 12 mm NUMONYX SOIC VSSOP, 48 unknown EAR99 8542.32.00.51