Filter Your Search
1 - 2 of 2 results
![]() |
NAND01GR3B2CV6E
STMicroelectronics
|
Check for Price Buy | Yes | Transferred | 1.0737 Gbit | 8 | 128MX8 | 1.8 V | 25 µs | FLASH | 1 | 128000000 | 134.2177 M | ASYNCHRONOUS | PARALLEL | 1.8 V | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 650 µm | 15.4 mm | 12 mm | STMICROELECTRONICS | SOIC | VSSOP, | 48 | compliant | EAR99 | 8542.32.00.51 | ||||
![]() |
NAND01GR3B2CV6E
Numonyx Memory Solutions
|
Check for Price Buy | Yes | Obsolete | 1.0737 Gbit | 8 | 128MX8 | 1.8 V | 25 µs | FLASH | 1 | 128000000 | 134.2177 M | ASYNCHRONOUS | PARALLEL | 1.8 V | 15 µA | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | NAND TYPE | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 650 µm | 15.4 mm | 12 mm | NUMONYX | SOIC | VSSOP, | 48 | compliant | EAR99 | 8542.32.00.51 |