Parametric results for: NAND01GR3B2AV1T under Flash Memories

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: nand01gr3b2av1t
Select parts from the table below to compare.
Compare
Compare
NAND01GR3B2AV1T
Numonyx Memory Solutions
Check for Price Obsolete 1.0737 Gbit 8 128MX8 1.8 V 25 µs FLASH 1 128000000 134.2177 M ASYNCHRONOUS PARALLEL 1.8 V 15 µA 1.95 V 1.7 V CMOS COMMERCIAL NAND TYPE R-PDSO-G48 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY VSSOP RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL 650 µm 15.4 mm 12 mm NUMONYX SOIC VSSOP, 48 unknown EAR99 8542.32.00.51
NAND01GR3B2AV1T
STMicroelectronics
Check for Price No Transferred 1.0737 Gbit 8 128K 128MX8 1.8 V 25 µs FLASH YES NO 1 1K 128000000 134.2177 M ASYNCHRONOUS 2K words PARALLEL 1.8 V YES 50 µA 15 µA 1.95 V 1.7 V CMOS COMMERCIAL NO R-PDSO-G48 Not Qualified e0 70 °C 48 PLASTIC/EPOXY VSSOP TSSOP48,.71,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 500 µm DUAL 650 µm 15.4 mm 12 mm STMICROELECTRONICS SOIC VSSOP, TSSOP48,.71,20 48 not_compliant EAR99 8542.32.00.51