Parametric results for: NAND01GR3B2AV1F under Flash Memories

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: nand01gr3b2av1f
Select parts from the table below to compare.
Compare
Compare
NAND01GR3B2AV1F
STMicroelectronics
Check for Price Yes Transferred 1.0737 Gbit 8 128K 128MX8 1.8 V 25 µs FLASH YES NO 1 1K 128000000 134.2177 M ASYNCHRONOUS 2K words PARALLEL 1.8 V YES 50 µA 15 µA 1.95 V 1.7 V CMOS COMMERCIAL NO R-PDSO-G48 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY VSSOP TSSOP48,.71,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL 650 µm 15.4 mm 12 mm STMICROELECTRONICS SOIC VSSOP, TSSOP48,.71,20 48 compliant EAR99 8542.32.00.51
NAND01GR3B2AV1F
Numonyx Memory Solutions
Check for Price Yes Obsolete 1.0737 Gbit 8 128MX8 1.8 V 25 µs FLASH 1 128000000 134.2177 M ASYNCHRONOUS PARALLEL 1.8 V 15 µA 1.95 V 1.7 V CMOS COMMERCIAL NAND TYPE R-PDSO-G48 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY VSSOP RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL 650 µm 15.4 mm 12 mm NUMONYX SOIC VSSOP, 48 compliant EAR99 8542.32.00.51