Parametric results for: NACE1R0M50V4X5.5TR13 under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: nace1r0m50v4x55tr13
Select parts from the table below to compare.
Compare
Compare
NACE1R0M50V4X5.5TR13
NIC Components Corp
Check for Price Buy No Obsolete 1 µF 50 V 10 mA 20 % 1717 166 Ω POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR NACE 3 µA NACE 0.1 e0 85 °C -40 °C 2 CYLINDRICAL PACKAGE SMT TR, 13 INCH YES Tin/Lead (Sn/Pb) FLAT 5.5 mm 4.6 mm 4.3 mm NIC COMPONENTS CORP CAN unknown EAR99 8532.22.00.20
NACE1R0M50V4X5.5TR13F
NIC Components Corp
Check for Price Buy Yes Yes Obsolete 1 µF 50 V 10 mA 20 % 1717 166 Ω POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 3 µA 0.10 e6 85 °C -40 °C 2 CYLINDRICAL PACKAGE SMT TR, 13 INCH YES TIN BISMUTH FLAT 4 mm 5.5 mm 4.3 mm 4.3 mm NIC COMPONENTS CORP CHIP compliant EAR99 8532.22.00.20 NIC Components