Filter Your Search
1 - 2 of 2 results
![]() |
N80C286-16
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 16 | 16 MHz | 16 | 24 | 32.26 MHz | YES | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 5.5 V | 4.5 V | OTHER | S-PQCC-J68 | Not Qualified | e0 | 100 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.572 mm | 24.2062 mm | 24.2062 mm | ROCHESTER ELECTRONICS LLC | LCC | PLASTIC, LCC-68 | 68 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||
![]() |
N80C286-16
AMD
|
Check for Price | No | Obsolete | 16 | 16 MHz | 0 | 16 | 24 | 32.26 MHz | YES | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 2 | 260 mA | 5.5 V | 4.5 V | OTHER | S-PQCC-J68 | Not Qualified | e0 | 100 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.572 mm | 24.2062 mm | 24.2062 mm | ADVANCED MICRO DEVICES INC | LCC | PLASTIC, LCC-68 | 68 | unknown | 3A991.A.2 | 8542.31.00.01 |