Parametric results for: N74F579N under Counters

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: n74f579n
Select parts from the table below to compare.
Compare
Compare
N74F579N
Philips Semiconductors
Check for Price Yes Transferred 5 V 1 NO DIP 80 MHz BIDIRECTIONAL 3-STATE BINARY COUNTER TTL YES 24 mA SYNCHRONOUS 150 mA COMMERCIAL R-PDIP-T20 Not Qualified e4 70 °C 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL PHILIPS SEMICONDUCTORS DIP-20 unknown 8542.39.00.01
N74F579N-B
Philips Semiconductors
Check for Price No Obsolete 5 V 11.5 ns 1 8 NO DIP 80 MHz BIDIRECTIONAL POSITIVE EDGE 3-STATE F/FAST BINARY COUNTER TTL 80 MHz YES 24 mA SYNCHRONOUS 150 mA 5.5 V 4.5 V COMMERCIAL R-PDIP-T20 e0 70 °C 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 4.2 mm 7.62 mm 26.73 mm PHILIPS SEMICONDUCTORS DIP, DIP20,.3 unknown 8542.39.00.01
N74F579N
NXP Semiconductors
Check for Price Yes Obsolete 5 V 11.5 ns 1 8 NO DIP 80 MHz 50 pF BIDIRECTIONAL POSITIVE EDGE 3-STATE F/FAST BINARY COUNTER TTL TCO OUTPUT; MULTIPLEXED I/O 80 MHz YES 24 mA SYNCHRONOUS 145 mA 5.5 V 4.5 V COMMERCIAL R-PDIP-T20 Not Qualified e4 70 °C 260 40 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 4.2 mm 7.62 mm 26.73 mm NXP SEMICONDUCTORS 0.300 INCH, PLASTIC,MS-001, SC603, SOT146-1, DIP-20 unknown 8542.39.00.01 DIP 20
N74F579N,602
NXP Semiconductors
Check for Price Yes Obsolete 5 V 11.5 ns 1 8 NO DIP 80 MHz 50 pF BIDIRECTIONAL POSITIVE EDGE 3-STATE F/FAST BINARY COUNTER TTL TCO OUTPUT; MULTIPLEXED I/O 80 MHz YES 24 mA SYNCHRONOUS 145 mA 5.5 V 4.5 V COMMERCIAL R-PDIP-T20 Not Qualified e4 70 °C 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 4.2 mm 7.62 mm 26.73 mm NXP SEMICONDUCTORS 0.300 INCH, PLASTIC,MS-001, SC603, SOT146-1, DIP-20 unknown 8542.39.00.01 DIP 20
N74F579N
YAGEO Corporation
Check for Price Obsolete 5 V 11.5 ns 1 8 NO DIP 50 pF BIDIRECTIONAL POSITIVE EDGE 3-STATE F/FAST BINARY COUNTER TTL 80 MHz YES SYNCHRONOUS 145 mA 5.5 V 4.5 V COMMERCIAL R-PDIP-T20 Not Qualified 70 °C 20 PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE DUAL PHILIPS COMPONENTS DIP-20 unknown 8542.39.00.01