Parametric results for: N64S830HAT22I under SRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: n64s830hat22i
Select parts from the table below to compare.
Compare
Compare
N64S830HAT22I
onsemi
$1.1633 Yes Yes Obsolete 65.536 kbit 8 8KX8 3 V 25 ns 20 MHz STANDARD SRAM SEPARATE 1 1 8000 8.192 k SYNCHRONOUS 3-STATE SERIAL 4 µA 2.3 V 10 µA 3.6 V 2.5 V CMOS INDUSTRIAL R-PDSO-G8 Not Qualified e3 3 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm ONSEMI TSSOP 8 LEAD 3.0x4.4x1.1 mm TSSOP-8 8 948S-01 compliant EAR99 8542.32.00.41 onsemi
N64S830HAT22IT
onsemi
Check for Price Yes Obsolete 65.536 kbit 8 8KX8 3 V 25 ns 20 MHz STANDARD SRAM SEPARATE 1 1 8000 8.192 k SYNCHRONOUS 3-STATE SERIAL 4 µA 2.3 V 10 µA 3.6 V 2.5 V CMOS INDUSTRIAL R-PDSO-G8 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm ON SEMICONDUCTOR TSSOP TSOP2, TSSOP8,.25 8 compliant EAR99 8542.32.00.41