Filter Your Search
1 - 1 of 1 results
|
N34C04MU3EKTG
onsemi
|
$0.1414 Buy | Yes | Active | 4.096 kbit | 1 | 4KX1 | 2.5 V | 1 MHz | EEPROM | IT ALSO OPERATES AT 1.7-3.6V SUPPLY VOLTAGE AT FREQUENCY 0.1 MHZ AND 0.4 MHZ | 1 | 4000 | 4.096 k | SYNCHRONOUS | SERIAL | I2C | 3.6 V | 2.2 V | CMOS | AUTOMOTIVE | 4 ms | R-PDSO-N8 | e4 | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 550 µm | 3 mm | 2 mm | ONSEMI | UDFN-8 | compliant | EAR99 | 8542.32.00.51 |