Filter Your Search
1 - 8 of 8 results
![]() |
MXSMLJ9.0AE3
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 15.4 V | 1.61 W | 10.55 V | SILICON | 10 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 9 V | 1 | AVALANCHE | HIGH RELIABILITY | 11.1 V | 3 kW | Not Qualified | R-PDSO-C2 | e3 | IEC-61000-4-2, 4-4, 4-5; MIL-19500 | DO-214AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROSEMI CORP | DO-214AB | 2 | compliant | EAR99 | 8541.10.00.50 | |||||
![]() |
MXSMLJ9.0AE3TR
Microsemi Corporation
|
Check for Price | Yes | Yes | Active | 1.61 W | SILICON | 10 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 9 V | 1 | AVALANCHE | HIGH RELIABILITY | 11.1 V | 3 kW | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 1 | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROSEMI CORP | DO-214AB | 2 | unknown | PLASTIC PACKAGE-2 | |||||||||
|
MXSMLJ9.0AE3
Microchip Technology Inc
|
Check for Price | Yes | Active | 15.4 V | 1.61 W | 10.55 V | SILICON | 10 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 9 V | 1 | AVALANCHE | HIGH RELIABILITY | 11.1 V | 3 kW | Not Qualified | R-PDSO-C2 | e3 | IEC-61000-4-2, 4-4, 4-5; MIL-19500 | DO-214AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROCHIP TECHNOLOGY INC | compliant | ||||||||||
|
MXSMLJ9.0AE3/TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 15.4 V | 1.61 W | 10.55 V | SILICON | 10 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 9 V | 1 | AVALANCHE | TR, 7 INCH: 750 | 11.1 V | 3 kW | Not Qualified | R-PDSO-C2 | e3 | MIL-19500 | DO-214AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | R-PDSO-C2 | |||||||
|
MXSMLJ90AE3
Microchip Technology Inc
|
Check for Price | Yes | Active | 146 V | 1.61 W | 105.5 V | SILICON | 100 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 90 V | 1 | AVALANCHE | HIGH RELIABILITY | 111 V | 3 kW | Not Qualified | R-PDSO-C2 | e3 | IEC-61000-4-2, 4-4, 4-5; MIL-19500 | DO-214AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROCHIP TECHNOLOGY INC | compliant | ||||||||||
![]() |
MXSMLJ90AE3TR
Microsemi Corporation
|
Check for Price | Yes | Yes | Active | 1.61 W | SILICON | 100 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 90 V | 1 | AVALANCHE | HIGH RELIABILITY | 111 V | 3 kW | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 1 | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROSEMI CORP | DO-214AB | 2 | unknown | R-PDSO-C2 | |||||||||
![]() |
MXSMLJ90AE3
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 146 V | 1.61 W | 105.5 V | SILICON | 100 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 90 V | 1 | AVALANCHE | HIGH RELIABILITY | 111 V | 3 kW | Not Qualified | R-PDSO-C2 | e3 | IEC-61000-4-2, 4-4, 4-5; MIL-19500 | DO-214AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROSEMI CORP | DO-214AB | 2 | compliant | EAR99 | 8541.10.00.50 | |||||
|
MXSMLJ90AE3/TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 146 V | 1.61 W | 105.5 V | SILICON | 100 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 90 V | 1 | AVALANCHE | TR, 7 INCH: 750 | 111 V | 3 kW | Not Qualified | R-PDSO-C2 | e3 | MIL-19500 | DO-214AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | R-PDSO-C2 |