Parametric results for: MXSMLJ13A under Transient Suppressors

Filter Your Search

1 - 10 of 11 results

|
Manufacturer Part Number: mxsmlj13a
Select parts from the table below to compare.
Compare
Compare
MXSMLJ13AE3/TR
Microchip Technology Inc
$19.4554 Yes Active 21.5 V 1.61 W 15.15 V SILICON 14.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 13 V 1 AVALANCHE TR, 7 INCH: 750 15.9 V 3 kW Not Qualified R-PDSO-C2 e3 MIL-19500 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROCHIP TECHNOLOGY INC PLASTIC PACKAGE-2 compliant
MXSMLJ13A/TR
Microchip Technology Inc
$19.4554 No Active 21.5 V 1.61 W 15.15 V SILICON 14.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 13 V 1 AVALANCHE TR, 7 INCH: 750 15.9 V 3 kW Not Qualified R-PDSO-C2 e0 MIL-19500 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROCHIP TECHNOLOGY INC PLASTIC PACKAGE-2 compliant
MXSMLJ13A
Microchip Technology Inc
Check for Price No Active 21.5 V 1.61 W 15.15 V SILICON 14.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 13 V 1 AVALANCHE HIGH RELIABILITY 15.9 V 3 kW Not Qualified R-PDSO-C2 e0 IEC-61000-4-2, 4-4, 4-5; MIL-19500 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROCHIP TECHNOLOGY INC compliant
MXSMLJ13AE3TR
Microsemi Corporation
Check for Price Yes Yes Active 1.61 W SILICON 14.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 13 V 1 AVALANCHE HIGH RELIABILITY 15.9 V 3 kW Not Qualified R-PDSO-C2 e3 DO-214AB 1 NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROSEMI CORP R-PDSO-C2 unknown DO-214AB 2
MXSMLJ13ATR
Microsemi Corporation
Check for Price No No Active 1.61 W SILICON 14.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 13 V 1 AVALANCHE HIGH RELIABILITY 15.9 V 3 kW Not Qualified R-PDSO-C2 e0 DO-214AB 1 NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROSEMI CORP R-PDSO-C2 unknown DO-214AB 2
MXSMLJ13AE3
Microsemi Corporation
Check for Price Yes Yes Transferred 21.5 V 1.61 W 15.15 V SILICON 14.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 13 V 1 AVALANCHE HIGH RELIABILITY 15.9 V 3 kW Not Qualified R-PDSO-C2 e3 IEC-61000-4-2, 4-4, 4-5; MIL-19500 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROSEMI CORP compliant DO-214AB 2 EAR99 8541.10.00.50
MXSMLJ13A
Microsemi Corporation
Check for Price No No Transferred 21.5 V 1.61 W 15.15 V SILICON 14.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 13 V 1 AVALANCHE HIGH RELIABILITY 15.9 V 3 kW Not Qualified R-PDSO-C2 e0 IEC-61000-4-2, 4-4, 4-5; MIL-19500 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROSEMI CORP unknown DO-214AB 2 EAR99 8541.10.00.50
MXSMLJ13ATRE3
Microsemi Corporation
Check for Price Yes Yes Active 1.61 W SILICON 14.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 13 V 1 AVALANCHE 15.9 V 3 kW Not Qualified R-PDSO-C2 e3 MIL-19500 DO-214AB 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROSEMI CORP R-PDSO-C2 unknown DO-214AB 2
MXSMLJ13A/TR
Microsemi Corporation
Check for Price No Transferred 21.5 V 1.61 W 15.15 V SILICON 14.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 13 V 1 AVALANCHE TR, 7 INCH: 750 15.9 V 3 kW Not Qualified R-PDSO-C2 e0 MIL-19500 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROSEMI CORP PLASTIC PACKAGE-2 unknown EAR99 8541.10.00.50
MXSMLJ13AE3
Microchip Technology Inc
Check for Price Yes Active 21.5 V 1.61 W 15.15 V SILICON 14.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 13 V 1 AVALANCHE HIGH RELIABILITY 15.9 V 3 kW Not Qualified R-PDSO-C2 e3 IEC-61000-4-2, 4-4, 4-5; MIL-19500 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROCHIP TECHNOLOGY INC compliant