Parametric results for: MXSMLG7.5CA under Transient Suppressors

Filter Your Search

1 - 10 of 18 results

|
-
-
-
-
-
Manufacturer Part Number: mxsmlg75ca
Select parts from the table below to compare.
Compare
Compare
MXSMLG75CA
Microchip Technology Inc
Check for Price Buy No Active 121 V 1.61 W 87.7 V SILICON 83.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 75 V 1 AVALANCHE HIGH RELIABILITY 92.1 V 3 kW Not Qualified R-PDSO-G2 e0 IEC-61000-4-2, 4-4, 4-5; MIL-19500 DO-215AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING DUAL MICROCHIP TECHNOLOGY INC compliant
MXSMLG75CAE3TR
Microsemi Corporation
Check for Price Buy Yes Yes Transferred 121 V 1.61 W 87.7 V SILICON 83.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 75 V 1 AVALANCHE TR, 7 INCH: 750 92.1 V 3 kW Not Qualified R-PDSO-G2 e3 DO-215AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICROSEMI CORP unknown DO-215AB R-PDSO-G2 2 EAR99 8541.10.00.50
MXSMLG7.5CA
Microsemi Corporation
Check for Price Buy No No Transferred 12.9 V 1.61 W 8.77 V SILICON 8.33 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 7.5 V 1 AVALANCHE HIGH RELIABILITY 9.21 V 3 kW Not Qualified R-PDSO-G2 e0 IEC-61000-4-2, 4-4, 4-5; MIL-19500 DO-215AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING DUAL MICROSEMI CORP unknown DO-215AB 2 EAR99 8541.10.00.50
MXSMLG7.5CA/TR
Microsemi Corporation
Check for Price Buy No Transferred 12.9 V 1.61 W 8.77 V SILICON 8.33 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 7.5 V 1 AVALANCHE TR, 7 INCH: 750 9.21 V 3 kW Not Qualified R-PDSO-G2 e0 MIL-19500 DO-215AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING DUAL MICROSEMI CORP unknown PLASTIC PACKAGE-2 EAR99 8541.10.00.50
MXSMLG7.5CAE3/TR
Microsemi Corporation
Check for Price Buy Yes Transferred 12.9 V 1.61 W 8.77 V SILICON 8.33 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 7.5 V 1 AVALANCHE TR, 7 INCH: 750 9.21 V 3 kW Not Qualified R-PDSO-G2 e3 DO-215AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICROSEMI CORP compliant R-PDSO-G2 EAR99 8541.10.00.50
MXSMLG7.5CAE3
Microchip Technology Inc
Check for Price Buy Yes Active 12.9 V 1.61 W 8.77 V SILICON 8.33 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 7.5 V 1 AVALANCHE HIGH RELIABILITY 9.21 V 3 kW Not Qualified R-PDSO-G2 e3 IEC-61000-4-2, 4-4, 4-5; MIL-19500 DO-215AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICROCHIP TECHNOLOGY INC compliant
MXSMLG75CAE3
Microsemi Corporation
Check for Price Buy Yes Yes Transferred 121 V 1.61 W 87.7 V SILICON 83.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 75 V 1 AVALANCHE HIGH RELIABILITY 92.1 V 3 kW Not Qualified R-PDSO-G2 e3 IEC-61000-4-2, 4-4, 4-5; MIL-19500 DO-215AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICROSEMI CORP compliant DO-215AB 2 EAR99 8541.10.00.50
MXSMLG75CA/TR
Microsemi Corporation
Check for Price Buy No Transferred 121 V 1.61 W 87.7 V SILICON 83.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 75 V 1 AVALANCHE TR, 7 INCH: 750 92.1 V 3 kW Not Qualified R-PDSO-G2 e0 MIL-19500 DO-215AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING DUAL MICROSEMI CORP unknown PLASTIC PACKAGE-2 EAR99 8541.10.00.50
MXSMLG7.5CATR
Microsemi Corporation
Check for Price Buy No No Transferred 12.9 V 1.61 W 8.77 V SILICON 8.33 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 7.5 V 1 AVALANCHE TR, 7 INCH: 750 9.21 V 3 kW Not Qualified R-PDSO-G2 e0 MIL-19500 DO-215AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING DUAL MICROSEMI CORP unknown DO-215AB R-PDSO-G2 2 EAR99 8541.10.00.50
MXSMLG7.5CAE3
Microsemi Corporation
Check for Price Buy Yes Yes Transferred 12.9 V 1.61 W 8.77 V SILICON 8.33 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 7.5 V 1 AVALANCHE HIGH RELIABILITY 9.21 V 3 kW Not Qualified R-PDSO-G2 e3 IEC-61000-4-2, 4-4, 4-5; MIL-19500 DO-215AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICROSEMI CORP compliant DO-215AB 2 EAR99 8541.10.00.50