Parametric results for: MXSMCJ43CAE3/TR under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mxsmcj43cae3tr
Select parts from the table below to compare.
Compare
Compare
MXSMCJ43CAE3TR
Microsemi Corporation
Check for Price Buy Yes Yes Active 1.56 W SILICON 47.8 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 43 V 1 AVALANCHE HIGH RELIABILITY 52.8 V 1.5 kW Not Qualified R-PDSO-J2 e3 MIL-19500 DO-214AB 1 150 °C -65 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN J BEND DUAL MICROSEMI CORP DO-214AB R-PDSO-J2 2 unknown
MXSMCJ43CAE3/TR
Microsemi Corporation
Check for Price Buy Yes Transferred 69.4 V 1.56 W 50.3 V SILICON 47.8 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 43 V 1 AVALANCHE HIGH RELIABILITY 52.8 V 1.5 kW Not Qualified R-PDSO-C2 e3 MIL-19500 DO-214AB 1 150 °C -65 °C 250 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL MICROSEMI CORP R-PDSO-J2 compliant EAR99 8541.10.00.50