Parametric results for: MXSMCGLCE12AE3 under Transient Suppressors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: mxsmcglce12ae3
Select parts from the table below to compare.
Compare
Compare
MXSMCGLCE12AE3
Microchip Technology Inc
Check for Price Buy Yes Active 19.9 V 5 W 14 V SILICON 13.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 12 V 1 AVALANCHE HIGH RELIABILITY 14.7 V 1.5 kW Not Qualified R-PDSO-G2 e3 MIL-19500 DO-215AB 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICROCHIP TECHNOLOGY INC ROHS COMPLIANT, PLASTIC PACKAGE-2 compliant
MXSMCGLCE12AE3/TR
Microsemi Corporation
Check for Price Buy Yes Obsolete 19.9 V 5 W 14 V SILICON 13.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 12 V 1 AVALANCHE 14.7 V 1.5 kW Not Qualified R-PDSO-G2 e3 MIL-19500 DO-215AB 1 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICROSEMI CORP ROHS COMPLIANT, PLASTIC PACKAGE-2 compliant EAR99 8541.10.00.50
MXSMCGLCE12AE3
Microsemi Corporation
Check for Price Buy Yes Transferred 19.9 V 5 W 14 V SILICON 13.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 12 V 1 AVALANCHE HIGH RELIABILITY 14.7 V 1.5 kW Not Qualified R-PDSO-G2 e3 MIL-19500 DO-215AB 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICROSEMI CORP ROHS COMPLIANT, PLASTIC PACKAGE-2 compliant EAR99 8541.10.00.50 DO-215AB 2