Parametric results for: MXSMBJSAC50E3 under Transient Suppressors

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: mxsmbjsac50e3
Select parts from the table below to compare.
Compare
Compare
MXSMBJSAC5.0E3
Microchip Technology Inc
$21.9714 Yes Active 2.5 W SILICON 7.6 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE HIGH RELIABILITY 500 W Not Qualified R-PDSO-J2 e3 MIL-19500 DO-214AA 1 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN J BEND DUAL MICROCHIP TECHNOLOGY INC ROHS COMPLIANT, PLASTIC PACKAGE-2 compliant
MXSMBJSAC50E3
Microchip Technology Inc
$21.9714 Yes Active 2.5 W SILICON 55.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 50 V 1 AVALANCHE HIGH RELIABILITY 500 W Not Qualified R-PDSO-J2 e3 MIL-19500 DO-214AA 1 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) J BEND DUAL MICROCHIP TECHNOLOGY INC ROHS COMPLIANT, PLASTIC PACKAGE-2 compliant
MXSMBJSAC50E3
Microsemi Corporation
Check for Price Yes Transferred 2.5 W SILICON 55.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 50 V 1 AVALANCHE HIGH RELIABILITY 500 W Not Qualified R-PDSO-J2 e3 MIL-19500 DO-214AA 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN J BEND DUAL MICROSEMI CORP ROHS COMPLIANT, PLASTIC PACKAGE-2 compliant DO-214AA 2 EAR99 8541.10.00.50
MXSMBJSAC5.0E3
Microsemi Corporation
Check for Price Yes Transferred 2.5 W SILICON 7.6 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE HIGH RELIABILITY 500 W Not Qualified R-PDSO-J2 e3 MIL-19500 DO-214AA 1 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN J BEND DUAL MICROSEMI CORP ROHS COMPLIANT, PLASTIC PACKAGE-2 compliant DO-214AA 2 EAR99 8541.10.00.50