Parametric results for: MXSMBJ8.5ATRE3 under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
-
-
-
Manufacturer Part Number: mxsmbj85atre3
Select parts from the table below to compare.
Compare
Compare
MXSMBJ8.5ATRE3
Microsemi Corporation
Check for Price Yes Yes Transferred 1.38 W SILICON 9.44 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 8.5 V 1 AVALANCHE TR, 7 INCH: 750 10.4 V 600 W Not Qualified R-PDSO-C2 e3 DO-214AA 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN J BEND DUAL MICROSEMI CORP DO-214AA R-PDSO-C2 2 unknown EAR99 8541.10.00.50
MXSMBJ85ATRE3
Microsemi Corporation
Check for Price Yes Yes Transferred 1.38 W SILICON 94.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 85 V 1 AVALANCHE TR, 7 INCH: 750 104 V 600 W Not Qualified R-PDSO-C2 e3 DO-214AA 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN J BEND DUAL MICROSEMI CORP DO-214AA R-PDSO-C2 2 unknown EAR99 8541.10.00.50