Filter Your Search
1 - 10 of 22 results
|
MXSMBJ8.5A/TR
Microsemi Corporation
|
Check for Price Buy | No | Transferred | 14.4 V | 1.38 W | 9.92 V | SILICON | 9.44 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 8.5 V | 1 | AVALANCHE | HIGH RELIABILITY | 10.4 V | 600 W | Not Qualified | R-PDSO-C2 | e0 | DO-214AA | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROSEMI CORP | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||
|
MXSMBJ85AE3/TR
Microsemi Corporation
|
Check for Price Buy | Yes | Transferred | 1.38 W | SILICON | 94.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 85 V | 1 | AVALANCHE | TR, 7 INCH: 750 | 104 V | 600 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | J BEND | DUAL | MICROSEMI CORP | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||
![]() |
MXSMBJ8.5AE3
Microsemi Corporation
|
Check for Price Buy | Yes | Yes | Transferred | 14.4 V | 1.38 W | 9.92 V | SILICON | 9.44 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 8.5 V | 1 | AVALANCHE | 10.4 V | 600 W | Not Qualified | R-PDSO-C2 | e3 | MIL-19500 | DO-214AA | 1 | 150 °C | -65 °C | 250 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | MICROSEMI CORP | ROHS COMPLIANT, PLASTIC PACKAGE-2 | not_compliant | EAR99 | 8541.10.00.50 | DO-214AA | 2 | |||
|
MXSMBJ8.5A
Microchip Technology Inc
|
Check for Price Buy | No | Active | 1.38 W | SILICON | 9.44 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 8.5 V | 1 | AVALANCHE | 10.4 V | 600 W | R-PDSO-C2 | e0 | IEC-61000-4-2, 4-4, 4-5; MIL-19500 | DO-214AA | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | C BEND | DUAL | MICROCHIP TECHNOLOGY INC | SMBJ, 2 PIN | compliant | |||||||||||||
![]() |
MXSMBJ8.5ATRE3
Microsemi Corporation
|
Check for Price Buy | Yes | Yes | Transferred | 1.38 W | SILICON | 9.44 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 8.5 V | 1 | AVALANCHE | TR, 7 INCH: 750 | 10.4 V | 600 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | J BEND | DUAL | MICROSEMI CORP | R-PDSO-C2 | unknown | EAR99 | 8541.10.00.50 | DO-214AA | 2 | ||||||||
|
MXSMBJ85AE3
Microchip Technology Inc
|
Check for Price Buy | Yes | Active | 1.38 W | SILICON | 94.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 85 V | 1 | AVALANCHE | 104 V | 600 W | R-PDSO-C2 | e3 | IEC-61000-4-2, 4-4, 4-5; MIL-19500 | DO-214AA | 1 | 150 °C | -65 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROCHIP TECHNOLOGY INC | SMBJ, 2 PIN | not_compliant | |||||||||||
![]() |
MXSMBJ8.5A
Microsemi Corporation
|
Check for Price Buy | No | No | Transferred | 14.4 V | 1.38 W | 9.92 V | SILICON | 9.44 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 8.5 V | 1 | AVALANCHE | HIGH RELIABILITY | 10.4 V | 600 W | Not Qualified | R-PDSO-C2 | e0 | MIL-19500 | DO-214AA | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROSEMI CORP | PLASTIC, SMBJ, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | DO-214AA | 2 | ||||
![]() |
MXSMBJ85AE3
Microsemi Corporation
|
Check for Price Buy | Yes | Yes | Transferred | 1.38 W | SILICON | 94.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 85 V | 1 | AVALANCHE | 104 V | 600 W | Not Qualified | R-PDSO-C2 | e3 | MIL-19500 | DO-214AA | 1 | 150 °C | -65 °C | 250 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | MICROSEMI CORP | ROHS COMPLIANT, PLASTIC PACKAGE-2 | not_compliant | EAR99 | 8541.10.00.50 | DO-214AA | 2 | |||||
![]() |
MXSMBJ85A/TR13
Microsemi Corporation
|
Check for Price Buy | No | No | Transferred | 1.38 W | SILICON | 94.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 85 V | 1 | AVALANCHE | 104 V | 600 W | R-PDSO-J2 | MIL-19500 | DO-214AA | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | J BEND | DUAL | MICROSEMI CORP | R-PDSO-J2 | compliant | EAR99 | 8541.10.00.50 | DO-214AA | 2 | ||||||||||
|
MXSMBJ8.5AE3/TR
Microsemi Corporation
|
Check for Price Buy | Yes | Transferred | 1.38 W | SILICON | 9.44 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 8.5 V | 1 | AVALANCHE | TR, 7 INCH: 750 | 10.4 V | 600 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | J BEND | DUAL | MICROSEMI CORP | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 |