Parametric results for: MXSMBJ14CA under Transient Suppressors

Filter Your Search

1 - 10 of 11 results

|
Manufacturer Part Number: mxsmbj14ca
Select parts from the table below to compare.
Compare
Compare
MXSMBJ14CA/TR7
Microsemi Corporation
Check for Price Buy No No Transferred 1.38 W SILICON 15.6 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 14 V 1 AVALANCHE 17.2 V 600 W R-PDSO-J2 MIL-19500 DO-214AA 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE J BEND DUAL MICROSEMI CORP DO-214AA R-PDSO-J2 2 compliant EAR99 8541.10.00.50
MXSMBJ14CA
Microsemi Corporation
Check for Price Buy No No Transferred 23.2 V 1.38 W 16.4 V SILICON 15.6 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 14 V 1 AVALANCHE HIGH RELIABILITY 17.2 V 600 W Not Qualified R-PDSO-C2 e0 MIL-19500 DO-214AA 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROSEMI CORP DO-214AA PLASTIC, SMBJ, 2 PIN 2 not_compliant EAR99 8541.10.00.50
MXSMBJ14CAE3TR
Microsemi Corporation
Check for Price Buy Yes Yes Active 23.2 V 1.38 W 16.4 V SILICON 15.6 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 14 V 1 AVALANCHE 17.2 V 600 W Not Qualified R-PDSO-C2 e3 MIL-19500 DO-214AA 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROSEMI CORP DO-214AA R-PDSO-C2 2 unknown
MXSMBJ14CA/TR
Microsemi Corporation
Check for Price Buy No Transferred 23.2 V 1.38 W 16.4 V SILICON 15.6 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 14 V 1 AVALANCHE HIGH RELIABILITY 17.2 V 600 W Not Qualified R-PDSO-C2 e0 DO-214AA 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROSEMI CORP R-PDSO-C2 not_compliant EAR99 8541.10.00.50
MXSMBJ14CATRE3
Microsemi Corporation
Check for Price Buy Yes Yes Transferred 1.38 W SILICON 15.6 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 14 V 1 AVALANCHE TR, 7 INCH: 750 17.2 V 600 W Not Qualified R-PDSO-C2 e3 DO-214AA 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN J BEND DUAL MICROSEMI CORP DO-214AA R-PDSO-C2 2 unknown EAR99 8541.10.00.50
MXSMBJ14CATR
Microsemi Corporation
Check for Price Buy No No Transferred 23.2 V 1.38 W 16.4 V SILICON 15.6 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 14 V 1 AVALANCHE HIGH RELIABILITY 17.2 V 600 W Not Qualified R-PDSO-C2 e0 DO-214AA 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROSEMI CORP DO-214AA R-PDSO-C2 2 unknown EAR99 8541.10.00.50
MXSMBJ14CA/TR13
Microsemi Corporation
Check for Price Buy No No Transferred 1.38 W SILICON 15.6 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 14 V 1 AVALANCHE 17.2 V 600 W R-PDSO-J2 MIL-19500 DO-214AA 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE J BEND DUAL MICROSEMI CORP DO-214AA R-PDSO-J2 2 compliant EAR99 8541.10.00.50
MXSMBJ14CAE3
Microchip Technology Inc
Check for Price Buy Yes Active 1.38 W SILICON 15.6 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 14 V 1 AVALANCHE 17.2 V 600 W R-PDSO-C2 e3 IEC-61000-4-2, 4-4, 4-5; MIL-19500 DO-214AA 1 150 °C -65 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROCHIP TECHNOLOGY INC SMBJ, 2 PIN not_compliant
MXSMBJ14CAE3/TR
Microsemi Corporation
Check for Price Buy Yes Transferred 1.38 W SILICON 15.6 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 14 V 1 AVALANCHE TR, 7 INCH: 750 17.2 V 600 W Not Qualified R-PDSO-C2 e3 DO-214AA 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN J BEND DUAL MICROSEMI CORP R-PDSO-C2 compliant EAR99 8541.10.00.50
MXSMBJ14CAE3
Microsemi Corporation
Check for Price Buy Yes Yes Transferred 23.2 V 1.38 W 16.4 V SILICON 15.6 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 14 V 1 AVALANCHE 17.2 V 600 W Not Qualified R-PDSO-C2 e3 MIL-19500 DO-214AA 1 150 °C -65 °C 250 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL MICROSEMI CORP DO-214AA ROHS COMPLIANT, PLASTIC PACKAGE-2 2 not_compliant EAR99 8541.10.00.50