Filter Your Search
1 - 4 of 4 results
|
MXPLAD7.5KP17AE3
Microchip Technology Inc
|
$21.8907 Buy | Yes | Active | 27.6 V | 10 µA | 2.5 W | 19.9 V | SILICON | 18.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 17 V | 1 | AVALANCHE | HIGH RELIABILITY | 20.9 V | 7.5 kW | 17 V | S-PSSO-G1 | AEC-Q101; IEC-61000-4-2, 4-4, 4-5; MIL-19500 | 1 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | GULL WING | SINGLE | MICROCHIP TECHNOLOGY INC | unknown | 8.54 | Military: -55C to +150C | RoHS 2 (2015/863/EU) | DRC Conflict Free Undeterminable | CMRT V2.00 | AEC-Q101 | |||||||||
|
MXPLAD7.5KP17A
Microchip Technology Inc
|
Check for Price Buy | No | Active | 27.6 V | 10 µA | 2.5 W | 19.9 V | SILICON | 18.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 17 V | 1 | AVALANCHE | HIGH RELIABILITY | 20.9 V | 7.5 kW | 17 V | S-PSSO-G1 | e0 | AEC-Q101; IEC-61000-4-2, 4-4, 4-5; MIL-19500 | 1 | 150 °C | -55 °C | CATHODE | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | MICROCHIP TECHNOLOGY INC | compliant | 8.54 | Military: -55C to +150C | DRC Conflict Free | CMRT V5.10 | AEC-Q101 | 2020-06-25 | |||||||||
|
MXPLAD7.5KP17A
Microsemi Corporation
|
Check for Price Buy | No | No | Transferred | e0 | 1 | TIN LEAD | MICROSEMI CORP | compliant | 8.54 | DRC Conflict Free | CMRT V5.10 | 2018-06-27 | EAR99 | 8541.10.00.50 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||
|
MXPLAD7.5KP17AE3
Microsemi Corporation
|
Check for Price Buy | Yes | Yes | Transferred | e3 | 1 | MATTE TIN | MICROSEMI CORP | compliant | 8.54 | RoHS 2 (2011/65/EU) | DRC Conflict Free | CMRT V5.10 | 2017-07-07 | EAR99 | 8541.10.00.50 | 8541.10.00.50 |