Filter Your Search
1 - 7 of 7 results
|
MXP4KE300AE3
Microchip Technology Inc
|
Check for Price | Yes | Active | 3.5 V | 414 V | 1 µA | 1.13 W | 300 V | SILICON | 285 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 256 V | 1 | AVALANCHE | HIGH RELIABILITY | 315 V | 400 W | 256 V | O-PALF-W2 | e3 | IEC-61000-4-2,4-4,4-5; MIL-PRF-19500; MIL-STD-750 | DO-204AL | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | ||||||||||
![]() |
MXP4KE300ATR
Microsemi Corporation
|
Check for Price | No | Transferred | 414 V | 2.5 W | 300 V | SILICON | 285 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 256 V | 1 | AVALANCHE | HIGH RELIABILITY | 315 V | 400 W | Not Qualified | O-PALF-W2 | e0 | DO-204AL | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | unknown | DO-41 | PLASTIC, DO-41, 2 PIN | 2 | EAR99 | 8541.10.00.50 | ||||||||
|
MXP4KE300A
Microchip Technology Inc
|
Check for Price | No | Active | 1.13 W | SILICON | 285 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 256 V | 1 | AVALANCHE | 315 V | 400 W | Not Qualified | O-PALF-W2 | e0 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | PLASTIC, DO-41, 2 PIN | ||||||||||||||
![]() |
MXP4KE300ATRE3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 414 V | 1.13 W | 300 V | SILICON | 285 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 256 V | 1 | AVALANCHE | 315 V | 400 W | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 1 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | unknown | DO-41 | O-PALF-W2 | 2 | EAR99 | 8541.10.00.50 | ||||||||||
|
MXP4KE300AE3
Microsemi Corporation
|
Check for Price | Yes | Transferred | TRANS VOLTAGE SUPPRESSOR DIODE | e3 | Matte Tin (Sn) | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||
![]() |
MXP4KE300A
Microsemi Corporation
|
Check for Price | No | No | Transferred | 1.13 W | SILICON | 285 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 256 V | 1 | AVALANCHE | 315 V | 400 W | Not Qualified | O-PALF-W2 | e0 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | unknown | DO-41 | PLASTIC, DO-41, 2 PIN | 2 | EAR99 | 8541.10.00.50 | |||||||||
|
MXP4KE300AE3/TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 414 V | 1.13 W | 300 V | SILICON | 285 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 256 V | 1 | AVALANCHE | 315 V | 400 W | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 1 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | compliant | O-PALF-W2 | EAR99 | 8541.10.00.50 |