Parametric results for: MXLSMLJ9.0CA under Transient Suppressors

Filter Your Search

1 - 10 of 16 results

|
-
-
-
-
-
Manufacturer Part Number: mxlsmlj90ca
Select parts from the table below to compare.
Compare
Compare
MXLSMLJ9.0CA
Microchip Technology Inc
Check for Price Buy No Active 15.4 V 1.61 W 10.55 V SILICON 10 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 9 V 1 AVALANCHE HIGH RELIABILITY 11.1 V 3 kW R-PDSO-C2 e0 IEC-61000-4-2, 4-4, 4-5; MIL-19500 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROCHIP TECHNOLOGY INC compliant
MXLSMLJ90CAE3
Microsemi Corporation
Check for Price Buy Yes Yes Transferred 146 V 1.61 W 105.5 V SILICON 100 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 90 V 1 AVALANCHE HIGH RELIABILITY 111 V 3 kW R-PDSO-C2 e3 IEC-61000-4-2, 4-4, 4-5; MIL-19500 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROSEMI CORP compliant DO-214AB 2 EAR99 8541.10.00.50
MXLSMLJ9.0CAE3TR
Microsemi Corporation
Check for Price Buy Yes Yes Transferred 15.4 V 1.61 W 10.55 V SILICON 10 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 9 V 1 AVALANCHE TR, 7 INCH: 750 11.1 V 3 kW Not Qualified R-PDSO-C2 e3 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROSEMI CORP unknown DO-214AB 2 EAR99 8541.10.00.50 R-PDSO-C2
MXLSMLJ9.0CAE3/TR
Microsemi Corporation
Check for Price Buy Yes Transferred 15.4 V 1.61 W 10.55 V SILICON 10 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 9 V 1 AVALANCHE TR, 7 INCH: 750 11.1 V 3 kW Not Qualified R-PDSO-C2 e3 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROSEMI CORP compliant EAR99 8541.10.00.50 R-PDSO-C2
MXLSMLJ9.0CATR
Microsemi Corporation
Check for Price Buy No No Transferred 15.4 V 1.61 W 10.55 V SILICON 10 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 9 V 1 AVALANCHE TR, 7 INCH: 750 11.1 V 3 kW Not Qualified R-PDSO-C2 e0 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROSEMI CORP unknown DO-214AB 2 EAR99 8541.10.00.50 R-PDSO-C2
MXLSMLJ90CA
Microchip Technology Inc
Check for Price Buy No Active 146 V 1.61 W 105.5 V SILICON 100 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 90 V 1 AVALANCHE HIGH RELIABILITY 111 V 3 kW R-PDSO-C2 e0 IEC-61000-4-2, 4-4, 4-5; MIL-19500 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROCHIP TECHNOLOGY INC compliant
MXLSMLJ9.0CAE3
Microsemi Corporation
Check for Price Buy Yes Yes Transferred 15.4 V 1.61 W 10.55 V SILICON 10 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 9 V 1 AVALANCHE HIGH RELIABILITY 11.1 V 3 kW R-PDSO-C2 e3 IEC-61000-4-2, 4-4, 4-5; MIL-19500 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROSEMI CORP compliant EAR99 8541.10.00.50
MXLSMLJ90CAE3TR
Microsemi Corporation
Check for Price Buy Yes Yes Transferred 146 V 1.61 W 105.5 V SILICON 100 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 90 V 1 AVALANCHE TR, 7 INCH: 750 111 V 3 kW Not Qualified R-PDSO-C2 e3 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROSEMI CORP unknown DO-214AB 2 EAR99 8541.10.00.50 R-PDSO-C2
MXLSMLJ9.0CA
Microsemi Corporation
Check for Price Buy No No Transferred 15.4 V 1.61 W 10.55 V SILICON 10 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 9 V 1 AVALANCHE HIGH RELIABILITY 11.1 V 3 kW R-PDSO-C2 e0 IEC-61000-4-2, 4-4, 4-5; MIL-19500 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROSEMI CORP unknown EAR99 8541.10.00.50
MXLSMLJ90CA
Microsemi Corporation
Check for Price Buy No No Transferred 146 V 1.61 W 105.5 V SILICON 100 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 90 V 1 AVALANCHE HIGH RELIABILITY 111 V 3 kW R-PDSO-C2 e0 IEC-61000-4-2, 4-4, 4-5; MIL-19500 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROSEMI CORP unknown EAR99 8541.10.00.50