Parametric results for: MXLSMLJ26CAE3 under Transient Suppressors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: mxlsmlj26cae3
Select parts from the table below to compare.
Compare
Compare
MXLSMLJ26CAE3/TR
Microsemi Corporation
Check for Price Buy Yes Transferred 42.1 V 1.61 W 30.4 V SILICON 28.9 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 26 V 1 AVALANCHE TR, 7 INCH: 750 31.9 V 3 kW Not Qualified R-PDSO-C2 e3 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROSEMI CORP R-PDSO-C2 compliant EAR99 8541.10.00.50
MXLSMLJ26CAE3
Microchip Technology Inc
Check for Price Buy Yes Active 42.1 V 1.61 W 30.4 V SILICON 28.9 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 26 V 1 AVALANCHE HIGH RELIABILITY 31.9 V 3 kW R-PDSO-C2 e3 IEC-61000-4-2, 4-4, 4-5; MIL-19500 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROCHIP TECHNOLOGY INC compliant
MXLSMLJ26CAE3
Microsemi Corporation
Check for Price Buy Yes Yes Transferred 42.1 V 1.61 W 30.4 V SILICON 28.9 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 26 V 1 AVALANCHE HIGH RELIABILITY 31.9 V 3 kW R-PDSO-C2 e3 IEC-61000-4-2, 4-4, 4-5; MIL-19500 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROSEMI CORP compliant EAR99 8541.10.00.50 DO-214AB 2
MXLSMLJ26CAE3TR
Microsemi Corporation
Check for Price Buy Yes Yes Transferred 42.1 V 1.61 W 30.4 V SILICON 28.9 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 26 V 1 AVALANCHE TR, 7 INCH: 750 31.9 V 3 kW Not Qualified R-PDSO-C2 e3 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROSEMI CORP R-PDSO-C2 unknown EAR99 8541.10.00.50 DO-214AB 2