Parametric results for: MXLSMCGLCE15AE3 under Transient Suppressors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: mxlsmcglce15ae3
Select parts from the table below to compare.
Compare
Compare
MXLSMCGLCE15AE3
Microsemi Corporation
Check for Price Buy Yes Yes Transferred 24.4 V 5 W 17.6 V SILICON 16.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 15 V 1 AVALANCHE HIGH RELIABILITY 18.5 V 1.5 kW Not Qualified R-PDSO-G2 e3 DO-215AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICROSEMI CORP DO-215AB ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN 2 compliant EAR99 8541.10.00.50
MXLSMCGLCE15AE3TR
Microsemi Corporation
Check for Price Buy Yes Transferred 24.4 V 5 W 17.6 V SILICON 16.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 15 V 1 AVALANCHE TR, 7 INCH: 750 18.5 V 1.5 kW Not Qualified R-PDSO-G2 DO-215AB 150 °C -65 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL MICROSEMI CORP DO-215AB R-PDSO-G2 2 compliant EAR99 8541.10.00.50
MXLSMCGLCE15AE3
Microchip Technology Inc
Check for Price Buy Yes Active 24.4 V 5 W 17.6 V SILICON 16.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 15 V 1 AVALANCHE HIGH RELIABILITY 18.5 V 1.5 kW Not Qualified R-PDSO-G2 e3 DO-215AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICROCHIP TECHNOLOGY INC ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN compliant