Parametric results for: MXLSMBG8.0AE3/TR under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mxlsmbg80ae3tr
Select parts from the table below to compare.
Compare
Compare
MXLSMBG8.0AE3/TR
Microsemi Corporation
Check for Price Buy Yes Transferred 13.6 V 1.38 W 9.36 V SILICON 8.89 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 8 V 1 AVALANCHE HIGH RELIABILITY 9.83 V 600 W Not Qualified R-PDSO-G2 e3 DO-215AA 1 150 °C -65 °C 250 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICROSEMI CORP R-PDSO-G2 not_compliant EAR99 8541.10.00.50
MXLSMBG8.0AE3TR
Microsemi Corporation
Check for Price Buy Yes Yes Transferred 13.6 V 1.38 W 9.36 V SILICON 8.89 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 8 V 1 AVALANCHE HIGH RELIABILITY 9.83 V 600 W Not Qualified R-PDSO-G2 e3 DO-215AA 1 150 °C -65 °C 250 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICROSEMI CORP R-PDSO-G2 unknown EAR99 8541.10.00.50 DO-215AA 2