Filter Your Search
1 - 2 of 2 results
|
MXLRT100KP43AE3TR
Microsemi Corporation
|
Check for Price Buy | Yes | Yes | Transferred | 84.5 V | 1.61 W | 50.3 V | SILICON | 47.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 43 V | 1 | AVALANCHE | HIGH RELIABILITY | 52.8 V | 100 kW | Not Qualified | O-PALF-W2 | e3 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | 2 | CASE 5A | unknown | EAR99 | 8541.10.00.50 | ||
|
MXLRT100KP43AE3/TR
Microsemi Corporation
|
Check for Price Buy | Yes | Transferred | 84.5 V | 1.61 W | 50.3 V | SILICON | 47.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 43 V | 1 | AVALANCHE | HIGH RELIABILITY | 52.8 V | 100 kW | Not Qualified | O-PALF-W2 | e3 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | compliant | EAR99 | 8541.10.00.50 |