Parametric results for: MXLPLAD6.5KP20A under Transient Suppressors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: mxlplad65kp20a
Select parts from the table below to compare.
Compare
Compare
MXLPLAD6.5KP20AE3
Microchip Technology Inc
$11.2617 Buy Yes Active 2.5 W SILICON 22.2 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 20 V 1 AVALANCHE HIGH RELIABILITY 24.5 V 6.5 kW S-PSSO-G1 e3 AEC-Q101; MIL-19500 150 °C -55 °C CATHODE 1 PLASTIC/EPOXY SQUARE SMALL OUTLINE MATTE TIN GULL WING SINGLE MICROCHIP TECHNOLOGY INC compliant
MXLPLAD6.5KP20AE3
Microsemi Corporation
Check for Price Buy Yes Transferred 2.5 W SILICON 22.2 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 20 V 1 AVALANCHE HIGH RELIABILITY 24.5 V 6.5 kW S-PSSO-G1 e3 AEC-Q101; MIL-19500 150 °C -55 °C CATHODE 1 PLASTIC/EPOXY SQUARE SMALL OUTLINE MATTE TIN GULL WING SINGLE MICROSEMI CORP compliant HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, MINI-PLAD, 1 PIN EAR99 8541.10.00.50
MXLPLAD6.5KP20A
Microchip Technology Inc
Check for Price Buy No Active 2.5 W SILICON 22.2 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 20 V 1 AVALANCHE HIGH RELIABILITY 24.5 V 6.5 kW S-PSSO-G1 e0 AEC-Q101; MIL-19500 150 °C -55 °C CATHODE 1 PLASTIC/EPOXY SQUARE SMALL OUTLINE TIN LEAD GULL WING SINGLE MICROCHIP TECHNOLOGY INC compliant
MXLPLAD6.5KP20A
Microsemi Corporation
Check for Price Buy No Transferred 2.5 W SILICON 22.2 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 20 V 1 AVALANCHE HIGH RELIABILITY 24.5 V 6.5 kW S-PSSO-G1 e0 AEC-Q101; MIL-19500 150 °C -55 °C CATHODE 1 PLASTIC/EPOXY SQUARE SMALL OUTLINE TIN LEAD GULL WING SINGLE MICROSEMI CORP compliant PLASTIC, MINI-PLAD, 1 PIN EAR99 8541.10.00.50