Parametric results for: MXLPLAD15KP26ATR under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: mxlplad15kp26atr
Select parts from the table below to compare.
Compare
Compare
MXLPLAD15KP26ATR
Microsemi Corporation
Check for Price Buy No No Transferred 42.1 V 2.5 W 30.4 V SILICON 28.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 26 V 1 AVALANCHE HIGH RELIABILITY 31.9 V 15 kW Not Qualified R-PSSO-G1 e0 MIL-19500 150 °C -55 °C CATHODE 1 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING SINGLE MICROSEMI CORP R-PSSO-G1 1 compliant EAR99 8541.10.00.50
MXLPLAD15KP26ATR
Microchip Technology Inc
Check for Price Buy No Active 42.1 V 2.5 W 30.4 V SILICON 28.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 26 V 1 AVALANCHE HIGH RELIABILITY 31.9 V 15 kW Not Qualified R-PSSO-G1 e0 MIL-19500 150 °C -55 °C CATHODE 1 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING SINGLE MICROCHIP TECHNOLOGY INC R-PSSO-G1 compliant EAR99 8541.10.00.50