Parametric results for: MXLP4KE200AE3 under Transient Suppressors

Filter Your Search

1 - 3 of 3 results

All Filters
|
Manufacturer Part Number: mxlp4ke200ae3
Select parts from the table below to compare.
Compare
Compare
MXLP4KE200AE3
Microsemi Corporation
Check for Price Buy Yes Yes Transferred 274 V 2.5 W 200 V SILICON 190 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 171 V 1 AVALANCHE HIGH RELIABILITY 210 V 400 W Not Qualified O-PALF-W2 e3 DO-204AL 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROSEMI CORP ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN compliant EAR99 8541.10.00.50
MXLP4KE200AE3TR
Microsemi Corporation
Check for Price Buy Yes Transferred 274 V 2.5 W 200 V SILICON 190 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 171 V 1 AVALANCHE HIGH RELIABILITY 210 V 400 W Not Qualified O-PALF-W2 DO-204AL 150 °C -65 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL MICROSEMI CORP O-PALF-W2 compliant EAR99 8541.10.00.50 DO-41 2
MXLP4KE200AE3
Microchip Technology Inc
Check for Price Buy Yes Active 274 V 2.5 W 200 V SILICON 190 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 171 V 1 AVALANCHE HIGH RELIABILITY 210 V 400 W Not Qualified O-PALF-W2 e3 DO-204AL 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROCHIP TECHNOLOGY INC ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN compliant