Filter Your Search
1 - 8 of 8 results
|
MXLCE80AE3TR
Microsemi Corporation
|
Check for Price Buy | Yes | Transferred | 129 V | 5 W | 93.35 V | SILICON | 88.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 80 V | 1 | AVALANCHE | HIGH RELIABILITY | 98 V | 1.5 kW | Not Qualified | O-PALF-W2 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | 2 | CASE 1 | compliant | EAR99 | 8541.10.00.50 | |||||
|
MXLCE80AE3/TR
Microsemi Corporation
|
Check for Price Buy | Yes | Transferred | 129 V | 5 W | 93.35 V | SILICON | 88.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 80 V | 1 | AVALANCHE | HIGH RELIABILITY | 98 V | 1.5 kW | Not Qualified | O-PALF-W2 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | compliant | EAR99 | 8541.10.00.50 | |||||||
|
MXLCE8.0AE3TR
Microsemi Corporation
|
Check for Price Buy | Yes | Transferred | 13.6 V | 5 W | 9.36 V | SILICON | 8.89 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 8 V | 1 | AVALANCHE | HIGH RELIABILITY | 9.83 V | 1.5 kW | Not Qualified | O-PALF-W2 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | 2 | CASE 1 | compliant | EAR99 | 8541.10.00.50 | |||||
|
MXLCE80AE3
Microchip Technology Inc
|
Check for Price Buy | Yes | Active | 1.52 W | SILICON | 88.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 80 V | 1 | AVALANCHE | 98 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN | compliant | ||||||||||||
|
MXLCE8.0AE3
Microchip Technology Inc
|
Check for Price Buy | Yes | Active | 1.52 W | SILICON | 8.89 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 8 V | 1 | AVALANCHE | 9.83 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN | compliant | ||||||||||||
|
MXLCE80AE3
Microsemi Corporation
|
Check for Price Buy | Yes | Transferred | 1.52 W | SILICON | 88.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 80 V | 1 | AVALANCHE | 98 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN | 2 | CASE 1 | compliant | EAR99 | 8541.10.00.50 | ||||||||
|
MXLCE8.0AE3/TR
Microsemi Corporation
|
Check for Price Buy | Yes | Transferred | 13.6 V | 5 W | 9.36 V | SILICON | 8.89 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 8 V | 1 | AVALANCHE | HIGH RELIABILITY | 9.83 V | 1.5 kW | Not Qualified | O-PALF-W2 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | compliant | EAR99 | 8541.10.00.50 | |||||||
|
MXLCE8.0AE3
Microsemi Corporation
|
Check for Price Buy | Yes | Transferred | 1.52 W | SILICON | 8.89 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 8 V | 1 | AVALANCHE | 9.83 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN | 2 | CASE 1 | compliant | EAR99 | 8541.10.00.50 | Microsemi Corporation |