Parametric results for: MX1.5KE91CAE3 under Transient Suppressors

Filter Your Search

1 - 8 of 8 results

All Filters
|
-
-
-
Manufacturer Part Number: mx15ke91cae3
Select parts from the table below to compare.
Compare
Compare
MX1.5KE9.1CAE3
Microchip Technology Inc
Check for Price Buy Yes Active 1.52 W SILICON 8.65 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 7.78 V 1 AVALANCHE HIGH RELIABILITY 9.55 V 1.5 kW Not Qualified O-PALF-W2 e3 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROCHIP TECHNOLOGY INC ROHS COMPLIANT, CASE 1, 2 PIN compliant
MX1.5KE9.1CAE3
Microsemi Corporation
Check for Price Buy Yes Yes Transferred 1.52 W SILICON 8.65 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 7.78 V 1 AVALANCHE HIGH RELIABILITY 9.55 V 1.5 kW Not Qualified O-PALF-W2 e3 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROSEMI CORP ROHS COMPLIANT, CASE 1, 2 PIN compliant 2 CASE 1 EAR99 8541.10.00.50
MX1.5KE9.1CAE3/TR
Microsemi Corporation
Check for Price Buy Yes Transferred 13.4 V 1.52 W 9.1 V SILICON 8.65 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 7.78 V 1 AVALANCHE HIGH RELIABILITY 9.55 V 1.5 kW Not Qualified O-PALF-W2 e3 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROSEMI CORP O-PALF-W2 compliant EAR99 8541.10.00.50
MX1.5KE9.1CAE3TR
Microsemi Corporation
Check for Price Buy Yes Yes Transferred 13.4 V 1.52 W 9.1 V SILICON 8.65 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 7.78 V 1 AVALANCHE HIGH RELIABILITY 9.55 V 1.5 kW Not Qualified O-PALF-W2 e3 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROSEMI CORP O-PALF-W2 unknown 2 CASE 1 EAR99 8541.10.00.50
MX1.5KE91CAE3
Microsemi Corporation
Check for Price Buy Yes Yes Transferred 1.52 W SILICON 86.5 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 77.8 V 1 AVALANCHE HIGH RELIABILITY 95.5 V 1.5 kW Not Qualified O-PALF-W2 e3 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROSEMI CORP ROHS COMPLIANT, CASE 1, 2 PIN compliant 2 CASE 1 EAR99 8541.10.00.50
MX1.5KE91CAE3TR
Microsemi Corporation
Check for Price Buy Yes Yes Active 1.52 W SILICON 86.5 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 77.8 V 1 AVALANCHE HIGH RELIABILITY 95.5 V 1.5 kW Not Qualified O-PALF-W2 e3 1 NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROSEMI CORP O-PALF-W2 unknown 2 CASE 1
MX1.5KE91CAE3/TR
Microsemi Corporation
Check for Price Buy Yes Transferred 1.52 W SILICON 86.5 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 77.8 V 1 AVALANCHE HIGH RELIABILITY 95.5 V 1.5 kW Not Qualified O-PALF-W2 e3 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROSEMI CORP O-PALF-W2 compliant EAR99 8541.10.00.50
MX1.5KE91CAE3
Microchip Technology Inc
Check for Price Buy Yes Active 1.52 W SILICON 86.5 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 77.8 V 1 AVALANCHE HIGH RELIABILITY 95.5 V 1.5 kW Not Qualified O-PALF-W2 e3 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROCHIP TECHNOLOGY INC ROHS COMPLIANT, CASE 1, 2 PIN compliant