Parametric results for: MVP5KE6.5A under Transient Suppressors

Filter Your Search

1 - 4 of 4 results

All Filters
|
Manufacturer Part Number: mvp5ke65a
Select parts from the table below to compare.
Compare
Compare
MVP5KE6.5A
Microsemi Corporation
Check for Price No Obsolete 11.2 V 1.19 W 7.6 V SILICON 7.22 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 6.5 V 1 AVALANCHE 7.98 V 500 W Not Qualified O-PALF-W2 e0 MIL-19500 DO-204AL 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP DO-41 O-PALF-W2 2 unknown EAR99 8541.10.00.50
MVP5KE6.5AE3TR
Microsemi Corporation
Check for Price Yes Obsolete 11.2 V 1.19 W 7.6 V SILICON 7.22 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 6.5 V 1 AVALANCHE 7.98 V 500 W Not Qualified O-PALF-W2 e3 MIL-19500 DO-204AL 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROSEMI CORP DO-41 O-PALF-W2 2 unknown EAR99 8541.10.00.50
MVP5KE6.5AE3
Microsemi Corporation
Check for Price Yes Obsolete 11.2 V 1.19 W 7.6 V SILICON 7.22 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 6.5 V 1 AVALANCHE 7.98 V 500 W Not Qualified O-PALF-W2 e3 MIL-19500 DO-204AL 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROSEMI CORP DO-41 O-PALF-W2 2 unknown EAR99 8541.10.00.50
MVP5KE6.5ATR
Microsemi Corporation
Check for Price No Obsolete 11.2 V 1.19 W 7.6 V SILICON 7.22 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 6.5 V 1 AVALANCHE 7.98 V 500 W Not Qualified O-PALF-W2 e0 MIL-19500 DO-204AL 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP DO-41 O-PALF-W2 2 unknown EAR99 8541.10.00.50