Parametric results for: MVLC51 under Transient Suppressors

Filter Your Search

1 - 8 of 8 results

All Filters
|
-
-
-
Manufacturer Part Number: mvlc51
Select parts from the table below to compare.
Compare
Compare
MVLC51E3
Microsemi Corporation
Check for Price Buy Yes Transferred 1 W SILICON 56.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 51 V 1 AVALANCHE 69.3 V 1.5 kW O-MALF-W2 e3 MIL-19500 DO-202AA 175 °C -65 °C CATHODE 2 METAL ROUND LONG FORM Matte Tin (Sn) - annealed WIRE AXIAL MICROSEMI CORP DO-13 O-MALF-W2 2 compliant EAR99 8541.10.00.50
MVLC51
Microsemi Corporation
Check for Price Buy No No Transferred 91.1 V 1 W 63 V SILICON 56.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 51 V 1 AVALANCHE 69.3 V 1.5 kW O-MALF-W2 e0 MIL-19500 DO-202AA 175 °C -65 °C CATHODE 2 METAL ROUND LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP DO-13 O-MALF-W2 2 not_compliant EAR99 8541.10.00.50
MVLC51A
Microsemi Corporation
Check for Price Buy No No Transferred 82.4 V 1 W 59.7 V SILICON 56.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 51 V 1 AVALANCHE 62.7 V 1.5 kW O-MALF-W2 e0 MIL-19500 DO-202AA 175 °C -65 °C CATHODE 2 METAL ROUND LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP DO-13 O-MALF-W2 2 not_compliant EAR99 8541.10.00.50
MVLC51AE3
Microsemi Corporation
Check for Price Buy Yes Transferred 1 W SILICON 56.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 51 V 1 AVALANCHE 62.7 V 1.5 kW O-MALF-W2 e3 MIL-19500 DO-202AA 175 °C -65 °C CATHODE 2 METAL ROUND LONG FORM Matte Tin (Sn) - annealed WIRE AXIAL MICROSEMI CORP DO-13 O-MALF-W2 2 compliant EAR99 8541.10.00.50
MVLC51E3TR
Microsemi Corporation
Check for Price Buy Yes Transferred 1 W SILICON 56.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 51 V 1 AVALANCHE 69.3 V 1.5 kW O-MALF-W2 MIL-19500 DO-202AA 175 °C -65 °C CATHODE 2 METAL ROUND LONG FORM WIRE AXIAL MICROSEMI CORP DO-13 O-MALF-W2 2 compliant EAR99 8541.10.00.50
MVLC51AE3TR
Microsemi Corporation
Check for Price Buy Yes Transferred 1 W SILICON 56.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 51 V 1 AVALANCHE 62.7 V 1.5 kW O-MALF-W2 MIL-19500 DO-202AA 175 °C -65 °C CATHODE 2 METAL ROUND LONG FORM WIRE AXIAL MICROSEMI CORP DO-13 O-MALF-W2 2 compliant EAR99 8541.10.00.50
MVLC51TR
Microsemi Corporation
Check for Price Buy No No Transferred 1 W SILICON 56.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 51 V 1 AVALANCHE 69.3 V 1.5 kW O-MALF-W2 e0 MIL-19500 DO-202AA 175 °C -65 °C CATHODE 2 METAL ROUND LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP DO-13 O-MALF-W2 2 compliant EAR99 8541.10.00.50
MVLC51ATR
Microsemi Corporation
Check for Price Buy No No Transferred 1 W SILICON 56.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 51 V 1 AVALANCHE 62.7 V 1.5 kW O-MALF-W2 e0 MIL-19500 DO-202AA 175 °C -65 °C CATHODE 2 METAL ROUND LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP DO-13 O-MALF-W2 2 compliant EAR99 8541.10.00.50