Filter Your Search
1 - 1 of 1 results
![]() |
MUX508IDR
Texas Instruments
|
$1.4356 Buy | Yes | Yes | Active | 15 V | YES | -15 V | 500 MHz | 200 Ω | 2.4 Ω | 151 ns | 90 ns | 30 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 18 V | -5 V | -18 V | -5 V | NC | 1 | 1 | 85 dB | COMMON OUTPUT | 62 µA | 36 V | 5 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G16 | e3 | 2 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC-16 | compliant | EAR99 | 8542.39.00.01 | 2016-09-11 | Texas Instruments |