Parametric results for: MUX36D08IDWR under Multiplexers or Switches

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mux36d08idwr
Select parts from the table below to compare.
Compare
Compare
MUX36D08IDWR
Texas Instruments
Check for Price Buy Yes Yes Active 15 V YES -15 V 500 MHz 430 Ω 6 Ω 151 ns 97 ns SINGLE-ENDED MULTIPLEXER CMOS -18 V -5 V 2 1 88 dB 62 µA 36 V 5 V AUTOMOTIVE R-PDSO-G28 e4 3 125 °C -40 °C 260 30 28 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 17.9 mm 2.65 mm 7.5 mm TEXAS INSTRUMENTS INC SOIC-28 compliant EAR99 8542.39.00.01 2017-10-19 Texas Instruments