Filter Your Search
1 - 2 of 2 results
![]() |
MUX08FPZ
Analog Devices Inc
|
$13.2475 | No | Yes | Not Recommended | 15 V | NO | -15 V | 400 Ω | 27 Ω | 2 µs | 400 ns | SINGLE-ENDED MULTIPLEXER | JFET | OVERVOLTAGE PROTECTION | 8 | 1 | 60 dB | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 20.13 mm | 5.33 mm | 7.62 mm | ANALOG DEVICES INC | DIP | DIP-16 | 16 | N-16 | compliant | EAR99 | 8542.39.00.01 | 1994-08-01 | Analog Devices | |||||
![]() |
MUX08FPZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 15 V | NO | -15 V | 400 Ω | 27 Ω | 2 µs | 400 ns | SINGLE-ENDED MULTIPLEXER | OVERVOLTAGE PROTECTION | 8 | 1 | 60 dB | INDUSTRIAL | R-PDIP-T16 | e3 | NOT APPLICABLE | 85 °C | -40 °C | NOT APPLICABLE | NOT APPLICABLE | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 20.13 mm | 5.33 mm | 7.62 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 16 | unknown |