Parametric results for: MUX08BQ/883C under Multiplexers or Switches

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: mux08bq883c
Select parts from the table below to compare.
Compare
Compare
MUX08BQ/883C
Rochester Electronics LLC
Check for Price Buy No No Active 15 V NO -15 V 400 Ω 36 Ω 1.3 µs 2.1 µs SINGLE-ENDED MULTIPLEXER BIPOLAR 8 1 60 dB MILITARY R-GDIP-T16 e0 NOT APPLICABLE 125 °C -55 °C NOT APPLICABLE MIL-STD-883 NOT APPLICABLE 16 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 19.05 mm 5.08 mm 7.62 mm ROCHESTER ELECTRONICS LLC DIP CERDIP-16 16 unknown
MUX08BQ/883C
Analog Devices Inc
Check for Price Buy No No Not Recommended 15 V NO -15 V 400 Ω 36 Ω 1.3 µs 2.1 µs 25 mA SINGLE-ENDED MULTIPLEXER BIPOLAR 8 1 60 dB 15 mA BREAK-BEFORE-MAKE MILITARY R-GDIP-T16 Not Qualified e0 125 °C -55 °C MIL-STD-883 16 CERAMIC, GLASS-SEALED DIP DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 19.05 mm 5.08 mm 7.62 mm ANALOG DEVICES INC DIP CERDIP-16 16 not_compliant Q-16 EAR99 8542.39.00.01 1990-01-01 Analog Devices
MUX08BQ/883C
Precision Monolithics Inc
Check for Price Buy No Obsolete 15 V NO -15 V 500 Ω 2 µs 25 mA SINGLE-ENDED MULTIPLEXER 8 1 15 mA BREAK-BEFORE-MAKE MILITARY R-XDIP-T16 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 16 CERAMIC DIP DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL PRECISION MONOLITHICS INC DIP-16 unknown 8542.39.00.01