Parametric results for: MUX08BQ under Multiplexers or Switches

Filter Your Search

1 - 10 of 17 results

|
-
-
-
-
Manufacturer Part Number: mux08bq
Select parts from the table below to compare.
Compare
Compare
MUX08BQ
Precision Monolithics Inc
Check for Price No Obsolete 15 V NO -15 V 500 Ω 2 µs 25 mA SINGLE-ENDED MULTIPLEXER 8 1 15 mA BREAK-BEFORE-MAKE MILITARY R-GDIP-T16 Not Qualified e0 125 °C -55 °C 16 CERAMIC, GLASS-SEALED DIP DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL PRECISION MONOLITHICS INC DIP, DIP16,.3 unknown
MUX08BQMDB
Precision Monolithics Inc
Check for Price No Transferred 15 V NO -15 V 500 Ω SINGLE-ENDED MULTIPLEXER 8 1 BREAK-BEFORE-MAKE MILITARY R-XDIP-T16 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 16 CERAMIC DIP DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL PRECISION MONOLITHICS INC unknown 8542.39.00.01
MUX08BQ
Rochester Electronics LLC
Check for Price No No Active 15 V NO -15 V 400 Ω 27 Ω 2 µs 400 ns SINGLE-ENDED MULTIPLEXER OVERVOLTAGE PROTECTION 8 1 60 dB MILITARY R-GDIP-T16 e0 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 16 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 19.05 mm 5.08 mm 7.62 mm ROCHESTER ELECTRONICS LLC DIP, unknown DIP 16
MUX08BQMDX
Analog Devices Inc
Check for Price No Obsolete 15 V NO -15 V 500 Ω SINGLE-ENDED MULTIPLEXER 8 1 BREAK-BEFORE-MAKE MILITARY R-XDIP-T16 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 16 CERAMIC DIP DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL ANALOG DEVICES INC DIP, DIP16,.3 unknown 8542.39.00.01 EAR99
MUX08BQMDA
Analog Devices Inc
Check for Price No Obsolete 15 V NO -15 V 500 Ω SINGLE-ENDED MULTIPLEXER 8 1 BREAK-BEFORE-MAKE MILITARY R-XDIP-T16 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 16 CERAMIC DIP DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL ANALOG DEVICES INC DIP, DIP16,.3 unknown 8542.39.00.01 EAR99
MUX08BQMDA
Precision Monolithics Inc
Check for Price No Transferred 15 V NO -15 V 500 Ω SINGLE-ENDED MULTIPLEXER 8 1 BREAK-BEFORE-MAKE MILITARY R-XDIP-T16 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 16 CERAMIC DIP DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL PRECISION MONOLITHICS INC unknown 8542.39.00.01
MUX08BQMDX
Precision Monolithics Inc
Check for Price No Transferred 15 V NO -15 V 500 Ω SINGLE-ENDED MULTIPLEXER 8 1 BREAK-BEFORE-MAKE MILITARY R-XDIP-T16 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 16 CERAMIC DIP DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL PRECISION MONOLITHICS INC unknown 8542.39.00.01
MUX08BQMDB
Analog Devices Inc
Check for Price No Obsolete 15 V NO -15 V 500 Ω SINGLE-ENDED MULTIPLEXER 8 1 BREAK-BEFORE-MAKE MILITARY R-XDIP-T16 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 16 CERAMIC DIP DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL ANALOG DEVICES INC DIP, DIP16,.3 unknown 8542.39.00.01
MUX-08BQ/883
Analog Devices Inc
Check for Price No Obsolete ANALOG DEVICES INC CERDIP-16 unknown DIP 16
MUX08BQ/883
Analog Devices Inc
Check for Price No No Obsolete 15 V NO -15 V 500 Ω 40 Ω 2 µs 400 ns 25 mA SINGLE-ENDED MULTIPLEXER JFET NO 8 1 60 dB COMMON OUTPUT 15 mA BREAK-BEFORE-MAKE MILITARY R-CDIP-T16 Not Qualified e0 125 °C -55 °C MIL-STD-883 16 CERAMIC, METAL-SEALED COFIRED DIP DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 19.05 mm 5.08 mm 7.62 mm ANALOG DEVICES INC DIP-16 unknown 8542.39.00.01 DIP 16