Filter Your Search
1 - 3 of 3 results
|
MTP2955E
Motorola Mobility LLC
|
Check for Price | No | Obsolete | P-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 12 A | 300 mΩ | 216 mJ | 100 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 75 W | 75 W | 36 A | SWITCHING | SILICON | 55 ns | 100 ns | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.29.00.95 | |||||
|
MTP2955E
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | P-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 12 A | 300 mΩ | 216 mJ | 100 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 75 W | 75 W | 36 A | SWITCHING | SILICON | 55 ns | 100 ns | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | MOTOROLA INC | unknown | EAR99 | 8541.29.00.95 | ||||||
|
MTP2955E
Freescale Semiconductor
|
Check for Price | No | Obsolete | P-CHANNEL | NO | Single | 3 | 60 V | 1 | 12 A | 12 A | 300 mΩ | 216 mJ | 100 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 75 W | 75 W | 36 A | SWITCHING | SILICON | 55 ns | 100 ns | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | MOTOROLA SEMICONDUCTOR PRODUCTS | FLANGE MOUNT, R-PSFM-T3 | unknown |