Parametric results for: MTE1S0506MC-R under Power Supply Modules

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mte1s0506mcr
Select parts from the table below to compare.
Compare
Compare
MTE1S0506MC-R
Murata Power Solutions
$7.2698 Buy Yes Active 5 V 6 V 5.5 V 4.5 V 1 YES NO DC-DC REGULATED POWER SUPPLY MODULE 7.5 % 1 HYBRID INDUSTRIAL 1 W R-XDMA-G5 e3 1 85 °C -40 °C 5 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY YES MATTE TIN OVER NICKEL GULL WING DUAL MURATA POWER SOLUTIONS INC PACKAGE-14/5 compliant
MTE1S0506MC-R
Murata Manufacturing Co Ltd
Check for Price Buy Yes Active 5 V 6 V 5.5 V 4.5 V 167 mA 1 YES NO DC-DC REGULATED POWER SUPPLY MODULE 84 % 1.2 % 7.5 % 1 0.024745 Vrms HYBRID INDUSTRIAL 1 W R-XDMA-L5 e3 UL 1 85 °C -40 °C 5 UNSPECIFIED DMA MODULE,5/14LEAD,.37 RECTANGULAR MICROELECTRONIC ASSEMBLY YES Matte Tin (Sn) - with Nickel (Ni) barrier L BEND 2.54 mm DUAL 10.7 mm 12.7 mm 7.1 mm MURATA MANUFACTURING CO LTD compliant EAR99