Filter Your Search
1 - 3 of 3 results
|
MT9171ANR1
Microchip Technology Inc
|
Check for Price Buy | Yes | Active | 5 V | CMOS | 160 Mbps | DIGITAL SLIC | BASIC | 1 | 2.4 V | 5 mA | 400 mV | S | INDUSTRIAL | R-PDSO-G24 | e3 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5.3 mm | 8.2 mm | 2 mm | MICROCHIP TECHNOLOGY INC | 5.30 MM WIDTH, LEAD FREE, MO-150AG, SSOP-24 | compliant | Microchip | |||||||
|
MT9171ANR1
Zarlink Semiconductor Inc
|
Check for Price Buy | Yes | Transferred | 5 V | CMOS | 160 Mbps | DIGITAL SLIC | BASIC | 1 | 2.4 V | 5 mA | 400 mV | S | INDUSTRIAL | R-PDSO-G24 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 5.3 mm | 8.2 mm | 2 mm | ZARLINK SEMICONDUCTOR INC | 5.30 MM WIDTH, LEAD FREE, MO-150AG, SSOP-24 | compliant | 8542.39.00.01 | ||||||
![]() |
MT9171ANR1
Microsemi Corporation
|
Check for Price Buy | Yes | Yes | Transferred | 5 V | CMOS | 160 Mbps | DIGITAL SLIC | BASIC | 1 | 2.4 V | 5 mA | 400 mV | S | INDUSTRIAL | R-PDSO-G24 | e3 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 5.3 mm | 8.2 mm | 2 mm | MICROSEMI CORP | 5.30 MM WIDTH, LEAD FREE, MO-150AG, SSOP-24 | compliant | Microsemi Corporation | 8542.39.00.01 | SSOP | 24 |