Parametric results for: MT58L512Y36PF-6 under SRAMs

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: mt58l512y36pf6
Select parts from the table below to compare.
Compare
Compare
MT58L512Y36PF-6
Cypress Semiconductor
Check for Price No Obsolete 18.8744 Mbit 36 512KX36 3.3 V 3.5 ns CACHE SRAM PIPELINED ARCHITECTURE 1 512000 524.288 k SYNCHRONOUS PARALLEL 3.465 V 3.135 V CMOS COMMERCIAL R-PBGA-B165 Not Qualified e0 3 70 °C NOT SPECIFIED NOT SPECIFIED 165 PLASTIC/EPOXY TBGA RECTANGULAR GRID ARRAY, THIN PROFILE YES Tin/Lead (Sn/Pb) BALL 1 mm BOTTOM 1.2 mm 15 mm 13 mm CYPRESS SEMICONDUCTOR CORP BGA 13 X 15 MM, FBGA-165 165 unknown 3A991.B.2.A 8542.32.00.41
MT58L512Y36PF-6IT
Micron Technology Inc
Check for Price Obsolete MICRON TECHNOLOGY INC , unknown EAR99 8542.32.00.41
MT58L512Y36PF-6
Rochester Electronics LLC
Check for Price Active 18.8744 Mbit 36 512KX36 3.3 V 3.5 ns CACHE SRAM PIPELINED ARCHITECTURE 1 512000 524.288 k SYNCHRONOUS PARALLEL 3.465 V 3.135 V CMOS COMMERCIAL R-PBGA-B165 COMMERCIAL e1 70 °C 165 PLASTIC/EPOXY TBGA RECTANGULAR GRID ARRAY, THIN PROFILE YES TIN SILVER COPPER BALL 1 mm BOTTOM 1.2 mm 15 mm 13 mm ROCHESTER ELECTRONICS LLC BGA 13 X 15 MM, FBGA-165 165 unknown
MT58L512Y36PF-6
Micron Technology Inc
Check for Price No Transferred 18.8744 Mbit 36 512KX36 3.3 V 3.5 ns 166 MHz CACHE SRAM PIPELINED ARCHITECTURE COMMON 1 512000 524.288 k SYNCHRONOUS 3-STATE PARALLEL 10 mA 3.14 V 475 µA 3.465 V 3.135 V CMOS COMMERCIAL R-PBGA-B165 Not Qualified e0 70 °C 165 PLASTIC/EPOXY TBGA BGA165,11X15,40 RECTANGULAR GRID ARRAY, THIN PROFILE YES Tin/Lead (Sn/Pb) BALL 1 mm BOTTOM 1.2 mm 15 mm 13 mm MICRON TECHNOLOGY INC BGA 13 X 15 MM, FBGA-165 165 unknown 3A991.B.2.A 8542.32.00.41