Parametric results for: MT48LC64M8A2P-75:CTR under DRAMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mt48lc64m8a2p75ctr
Select parts from the table below to compare.
Compare
Compare
MT48LC64M8A2P-75:CTR
Alliance Memory Inc
Check for Price Yes Active 536.8709 Mbit 8 64MX8 3.3 V 5.4 ns 133 MHz 8192 FOUR BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH COMMON 1,2,4,8 1 1 64000000 67.1089 M SYNCHRONOUS 3-STATE YES 1,2,4,8,FP 3.5 mA 3 V 255 µA 3.6 V 3 V CMOS COMMERCIAL R-PDSO-G54 4 70 °C 54 PLASTIC/EPOXY TSOP2 TSOP54,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 800 µm DUAL 1.2 mm 22.22 mm 10.16 mm ALLIANCE MEMORY INC TSOP2-54 compliant EAR99 8542.32.00.28